DXM1500-B2R1

778-DXM1500-B2R1
DXM1500-B2R1

Mfr.:

Description:
PLC Controllers DXM1500 Controller; DX80 Performance Gateway 900 MHz 1 W; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; M7 Processor, 16MB Memory, LCD Display; RS485, Ethernet, USB, Solar/Battery Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Gateway
10 Input
10 Output
DIN Rail Mount
30 VDC
12 VDC
PNP/NPN
LCD
IP20
- 20 C
+ 60 C
Analogue / Digital: Analog
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 807409
Unit Weight: 662,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000