DXM150-S2R2

Banner Engineering
778-DXM150-S2R2
DXM150-S2R2

Mfr.:

Description:
PLC Controllers DXM150 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; RS-485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,42 € 642,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Modbus Slave Device
10 Input
10 Output
DIN Rail Mount
30 VDC
12 VDC
PNP/NPN
IP20
- 20 C
+ 60 C
Analogue / Digital: Analog
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 800845
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000