DXM150-B1R3

778-DXM150-B1R3
DXM150-B1R3

Mfr.:

Description:
PLC Controllers DXM150 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; Inputs: 2 Discrete, 8 Universal; Outputs: 2 Relay, 4 Discrete, 2 Analog; SAM4 Processor, LCD Display; RS485, Ethernet, USB, CAN, RS232, Solar/Battery Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
10 Input
8 Output
DIN Rail Mount
30 VDC
12 VDC
NMOS
LCD
IP20
- 20 C
+ 60 C
Analogue / Digital: Analog
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 802357
Unit Weight: 662,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090