DXM1200-X2R3

Banner Engineering
778-DXM1200-X2R3
DXM1200-X2R3

Mfr.:

Description:
PLC Controllers DXM1200 Industrial Controller: DX80 Performance Gateway 2.4 GHz; Power: 12-30 V dc; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
638,98 € 638,98 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Wireless Controller
Panel Mount
30 V
12 V
LCD
DXM1200
IP67
- 20 C
+ 60 C
Brand: Banner Engineering
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 814990
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXM1200-Bx & DXM1200-X2 Controllers

Banner Engineering DXM1200-B1 and DXM1200-B2 Wireless Controllers and DXM1200-X2 Logic Controllers facilitate Industrial Internet of Things (IIoT) applications. The controllers interface local serial ports and local ISM radio devices to the internet using a cellular connection or wired Ethernet connection. The DXM1200-Bx variants both use a Sure Cross® DX80 wireless gateway or MultiHop radio with 900MHz or 2.4GHz ISM bands for long-range communication. The Banner DXM1200-X2 devices consolidate data from multiple sources using serial Modbus and local wireless networks to provide data processing and accessibility for host systems as a platform for IIoT. The DXM1200-X2 contains four Modbus clients and one wireless gateway, allowing concurrent communication with up to five independent networks. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to industrial Ethernet, and pushing information to Web servers.