DXM1200-B2R2

Banner Engineering
778-DXM1200-B2R2
DXM1200-B2R2

Mfr.:

Description:
PLC Controllers DXM1200 Controller; Multihop Radio 900 MHz; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
547,82 € 547,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Wireless Controller
Panel Mount
30 V
12 V
LCD
DXM1200
IP67
- 20 C
+ 60 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 815332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000

DXM1200-Bx & DXM1200-X2 Controllers

Banner Engineering DXM1200-B1 and DXM1200-B2 Wireless Controllers and DXM1200-X2 Logic Controllers facilitate Industrial Internet of Things (IIoT) applications. The controllers interface local serial ports and local ISM radio devices to the internet using a cellular connection or wired Ethernet connection. The DXM1200-Bx variants both use a Sure Cross® DX80 wireless gateway or MultiHop radio with 900MHz or 2.4GHz ISM bands for long-range communication. The Banner DXM1200-X2 devices consolidate data from multiple sources using serial Modbus and local wireless networks to provide data processing and accessibility for host systems as a platform for IIoT. The DXM1200-X2 contains four Modbus clients and one wireless gateway, allowing concurrent communication with up to five independent networks. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to industrial Ethernet, and pushing information to Web servers.