DXM100-B1R4

778-DXM100-B1R4
DXM100-B1R4

Mfr.:

Description:
PLC Controllers DXM100 Controller; MultiHop Radio 2.4 GHz 65 mW; Inputs: 4 Universal; Outputs: 4 NMOS Discrete, 2 Selectable Analog, 2 Switched Power, 1 Courtesy Power; SAM4 Processor, LCD Display; RS-485, Ethernet, USB, CAN, RS-232; Solar/Battery Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Input
6 Output
30 VDC
12 VDC
Analog
LCD
IP20
- 20 C
+ 60 C
Analogue / Digital: Analog
Brand: Banner Engineering
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 800138
Unit Weight: 499 g
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
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.