DXM100-B1

778-DXM100-B1
DXM100-B1

Mfr.:

Description:
PLC Controllers DXM100 Controller; I/O Base Board Only; Inputs: 4 Universal; Outputs: 4 NMOS Discrete, 2 Selectable Analog, 2 Switched Power, 1 Courtesy Power; SAM4 Processor, LCD Display; RS-485, Ethernet, USB, CAN, RS-232; Solar/Battery Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Input
6 Output
30 VDC
12 VDC
Analog
LCD
IP20
- 20 C
+ 60 C
Analogue / Digital: Analog
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 800193
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000