DX80N9X6S-PM2C

Banner Engineering
778-DX80N9X6S-PM2C
DX80N9X6S-PM2C

Mfr.:

Description:
Gateways PM Series Node- LCD for Diagnostics; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
551,26 € 551,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Industrial Nodes
900 MHz
2 Port
Modbus
10 VDC
30 VDC
- 40 C
+ 85 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 87108
Unit Weight: 421,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090