DX80N9Q45UAC NB

Banner Engineering
778-DX80N9Q45UACNB
DX80N9Q45UAC NB

Mfr.:

Description:
Networking Modules Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
445,48 € 445,48 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Sure Cross
Q45U
Wireless Sensor Networks
- 40 C
+ 70 C
Brand: Banner Engineering
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 805971
Unit Weight: 340,194 g
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
9015100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sure Cross® Wireless Q45U Sensors

Banner Engineering Sure Cross® Wireless Q45U Sensors combine the flexible Q54 sensor family with reliable Sure Cross wireless architecture, making them suitable for an extended group of applications. The Q45U series contains various sensor modules, a radio, and an internal battery supply, ensuring these products are truly plug-and-play.

FEATURED PRODUCTS
BANNER ENGINEERING