DX80N9Q45UAA NB

Banner Engineering
778-DX80N9Q45UAANB
DX80N9Q45UAA NB

Mfr.:

Description:
Networking Modules Wireless Q45 With Type-A Ultrasonic Sensor Built-In; Range: 100 mm - 1 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
445,48 € 445,48 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Sure Cross
Q45U
Wireless Sensor Networks
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 805967
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000

Sure Cross® Wireless Q45U Sensors

Banner Engineering Sure Cross® Wireless Q45U Sensors combine the flexible Q54 sensor family with reliable Sure Cross wireless architecture, making them suitable for an extended group of applications. The Q45U series contains various sensor modules, a radio, and an internal battery supply, ensuring these products are truly plug-and-play.

FEATURED PRODUCTS
BANNER ENGINEERING