DX80N9Q45PSD150G

Banner Engineering
778-DX80N9Q45PSD150G
DX80N9Q45PSD150G

Mfr.:

Description:
Pressure Sensors - Industrial Wireless Pressure Sensor, 900 MHz, 0-150 PSI Gauge, Lithium D-cell Battery Included

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Pressure Sensors
0 psi to 150 psi
1.4 % FS
Panel Mount
3 VDC
Brand: Banner Engineering
Height: 92.9 mm
IP Rating: IP65, IP67
Length: 77.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Pressure Sensors
Series: Q45PSD
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 44.4 mm
Part # Aliases: 816980
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q45PSD All-in-One Pressure Sensor Nodes

Banner Engineering Q45PSD All-in-One Pressure Sensor Nodes combine a media-isolated pressure sensor with Sure Cross wireless architecture in one package. This integration eliminates the need for multiple components and reduces the device's size. This Banner pressure sensor solution monitors pressurized systems in remote locations without human intervention. The Banner Q45PSD is an industrial-grade, battery-powered device that can wirelessly transmit pressure levels to a wireless controller or gateway for remote monitoring of critical systems.