DX80N9Q45LPD NB

Banner Engineering
778-DX80N9Q45LPDNB
DX80N9Q45LPD NB

Mfr.:

Description:
Photoelectric Sensors Wireless Q45 900 MHz Node 1 W; Retroreflective Photoelectric Sensor; 0.15 m to 6 m (6 in to 20 ft); D Cell Battery Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
400,76 € 400,76 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Retroreflective
150 mm to 6 m
- 40 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP67
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812501
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.