DX80N9Q45DPSD NB

Banner Engineering
778-DX80N9Q45DPSDNB
DX80N9Q45DPSD NB

Mfr.:

Description:
Pressure Sensors - Industrial Wireless Q45 900 MHz Node; Pre Wired M12 QD for Differential Pressure Sensor; (Pressure Sensor Cable Assembly NOT Included); Batteries Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
308,74 € 308,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Sensors
Differential
Thread Mount
3.6 VDC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 VDC
Part # Aliases: 811831
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026200000