DX80N9Q120BL-RG

Banner Engineering
778-DX80N9Q120BL-RG
DX80N9Q120BL-RG

Mfr.:

Description:
Networking Modules Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
900 MHz
10 V
30 V
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sure Cross Wireless Q120BL Node
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 800825
Unit Weight: 338,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090

FEATURED PRODUCTS
BANNER ENGINEERING