DX80N2X6S-PM2

Banner Engineering
778-DX80N2X6S-PM2
DX80N2X6S-PM2

Mfr.:

Description:
Gateways PM Series Node- LCD for Diagnostics; 2.4 GHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
551,26 € 551,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Wireless Industrial Nodes
2.4 GHz
2 Port
Modbus
10 VDC
30 VDC
- 40 C
+ 85 C
Brand: Banner Engineering
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Gateways
Series: DX80 PERFORMANCE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 87105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.