DX80N2Q45VTP NB

Banner Engineering
778-DX80N2Q45VTPNB
DX80N2Q45VTP NB

Mfr.:

Description:
Temperature Sensors - Industrial Wireless Q45 Vibration and Temperature Node; With 1-Wire Serial Interface 2.4 GHz 65 mW; Pre-Configured Dip Switch Settings for VT1; Vibration and Temperature Sensor Sold Separately; Battery Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,44 € 261,44 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Vibration and Temperature Nodes
- 40 C to + 70 C
3.6 V
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 806266
Unit Weight: 251,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000