DX80N2Q45U

778-DX80N2Q45U
DX80N2Q45U

Mfr.:

Description:
Temperature Sensors - Industrial Wireless Q45 Universal Node; With 1-Wire serial interface 2.4 GHz 65 mW; 1-Wire Serial Sensors Sold Separately

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Q45U
Wireless Sensor Networks
Brand: Banner Engineering
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sure Cross
Part # Aliases: 800203
Unit Weight: 344,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.