DX80N2Q45TA NB

778-DX80N2Q45TANB
DX80N2Q45TA NB

Mfr.:

Description:
Temperature Sensors - Industrial Wireless Q45 2.4 GHz; with Integrated Temperature; 1.8 m Thermistor Cable; No Battery

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
All-in-One Thermistor Sensor Nodes
- 40 C to + 70 C
+/- 2 %
3.6 V
Brand: Banner Engineering
Cable Length: 1.8 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 2.4 GHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 809333
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000