DX80N2Q45CT NB

778-DX80N2Q45CTNB
DX80N2Q45CT NB

Mfr.:

Description:
Temperature Sensors - Industrial Wireless Q45 2.4 GHz Node 65 mW; Pre Wired 1 m Cable for Current Transformer (20 A and 150 A Included); Batteries Not Included

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 811399
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000