DX80G9M6S-PM2-AN

Banner Engineering
778-DX80G9M6S-PM2-AN
DX80G9M6S-PM2-AN

Mfr.:

Description:
Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz IP67; Inputs: 4 selectable discrete 2 Analog; Outputs: 4 PNP Discrete 2 Analog; Certified for Australia and New Zealand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
524,60 € 524,60 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
900 MHz
RS-485
10 VDC
30 VDC
- 40 C
+ 85 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 801565
Unit Weight: 521,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000