DX80G9M6S-P2C

Banner Engineering
778-DX80G9M6S-P2C
DX80G9M6S-P2C

Mfr.:

Description:
Gateways DX80 Perf 900 MHZ Gateway IP20 C; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA; External Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,42 € 642,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Industrial Gateways
900 MHz
RS-485
10 VDC
30 VDC
- 40 C
+ 80 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Gateways
Series: DX80 PERFORMANCE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 18787
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99