DX80G2M6S-P2

Banner Engineering
778-DX80G2M6S-P2
DX80G2M6S-P2

Mfr.:

Description:
Gateways DX80 Perf 2.4 GHz Gateway 65 mW IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,42 € 642,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2.4 GHz
RS-485
10 VDC
30 VDC
- 40 C
+ 80 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 17533
Unit Weight: 150,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99