DX80ER9M-H-AN

778-DX80ER9M-H-AN
DX80ER9M-H-AN

Mfr.:

Description:
Networking Modules Multihop 900 MHz Ethernet Data Radio; External Antenna; Certified for Australia and New Zealand

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
MultiHop Networks
Ethernet
900 MHz
10 V
30 V
- 40 C
+ 45 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 801572
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050

FEATURED PRODUCTS
BANNER ENGINEERING