DX80DR9M-H1E

Banner Engineering
778-DX80DR9M-H1E
DX80DR9M-H1E

Mfr.:

Description:
Networking Modules MultiHop 900 MHz IP65; Internal Battery; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
2-Wire, RS-485
900 MHz
10 V
30 V
- 20 C
+ 80 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sure Cross MultiHop H1 Data Radio
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 18136
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000

FEATURED PRODUCTS
BANNER ENGINEERING