DX80DR9M-H12

Banner Engineering
778-DX80DR9M-H12
DX80DR9M-H12

Mfr.:

Description:
Networking Modules MultiHop 900 MHz 1 W IP67; FlexPower External Antenna RS485; Inputs: 2 Discrete 2 Analog 1 Thermistor 2 SDI-12; Outputs: 2 Discrete

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,14 € 601,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Sensor Networks
2-Wire, RS-485
900 MHz
10 V
30 V
- 40 C
+ 85 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multihop Data Radio
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 13649
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000

FEATURED PRODUCTS
BANNER ENGINEERING