DX80DR2M-H4C

Banner Engineering
778-DX80DR2M-H4C
DX80DR2M-H4C

Mfr.:

Description:
Networking Modules MultiHop 2.4 GHz 65 mW IP20; FlexPower External Antenna RS232; Inputs: 4 RTD; External Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,14 € 601,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Wireless Sensor Networks
2.4 GHz
10 V
30 V
- 20 C
+ 80 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 18780
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000

FEATURED PRODUCTS
BANNER ENGINEERING