DX80DR2M-H10 NB

Banner Engineering
778-DX80DR2M-H10NB
DX80DR2M-H10 NB

Mfr.:

Description:
Networking Modules MultiHop 2.4 GHz 65 mW IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities; Battery Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
536,64 € 536,64 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
MultiHop Networks
1-Wire, Serial
2.4 GHz
10 V
30 V
- 40 C
+ 85 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 807975
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000

FEATURED PRODUCTS
BANNER ENGINEERING