DS18VN6LP

Banner Engineering
778-DS18VN6LP
DS18VN6LP

Mfr.:

Description:
Photoelectric Sensors DS18 VN6LP CABLE NPN POL RETRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,58 € 88,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
3.5 m
Red LED
NPN-LO/DO
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 47.9 mm
IP Rating: IP67
Length: 15 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.1 mm
Part # Aliases: 76548
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99