DS18AP6LPQ8-79909

Banner Engineering
778-DS18AP6LPQ879909
DS18AP6LPQ8-79909

Mfr.:

Description:
Photoelectric Sensors DS18 Series Sensors; Special Polarized Retroreflective; Range: 3.5 m (11.4 ft); Input: 10-30 V dc; Output: PNP L.O.; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,58 € 88,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
3.5 m
Red LED
PNP-LO
Connector
M12
Pin
4 Pin
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
Height: 59.9 mm
IP Rating: IP67
Length: 15 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.1 mm
Part # Aliases: 79909
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.