DS18AP6LPQ5

Banner Engineering
778-DS18AP6LPQ5
DS18AP6LPQ5

Mfr.:

Description:
Photoelectric Sensors DS18 AP6LPQ5 Polarized Retroreflective; Range: 3500 mm; Input: 10-30 V dc; Output: PNP Light Operate; 4-pin M12 QD; Indicator LEDS Follow Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,06 € 104,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
3.5 m
Red LED
PNP-LO
Connector
M12
4 Pin
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 83477
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000