DS186EQ5

Banner Engineering
778-DS186EQ5
DS186EQ5

Mfr.:

Description:
Photoelectric Sensors DS186EQ5 M12 QP EMITTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,94 € 67,94 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
20 m
Infrared LED
Cable with Connector
150 mm
M12
Pin
4 Pin
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
Height: 47.9 mm
IP Rating: IP67
Length: 15 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: DS18
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.1 mm
Part # Aliases: 78124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.