DQ12AB6FF50Q5

Banner Engineering
778-DQ12AB6FF50Q5
DQ12AB6FF50Q5

Mfr.:

Description:
Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field; Range: 50 mm Cutoff; Input: 10-30 V dc; Output: LO (Light Operate) Bipolar: 1 NPN; 1 PNP; M124-pin 150 mm (6 in) Pigtail QD; Black Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,36 € 108,36 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
50 mm
Red LED
NPN/PNP-LO
Cable with Connector
150 mm
M12
Pin
4 Pin
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 23.1 mm
IP Rating: IP67
Length: 12.4 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 8 mm
Part # Aliases: 85800
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.