DIN-35-220

Banner Engineering
778-DIN-35-220
DIN-35-220

Mfr.:

Description:
Mounting Fixings Rail DIN 35 mm X 220 mm Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,22 € 23,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Accessories
DIN Rail Track
220 mm
7.5 mm
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 35 mm
Part # Aliases: 55260
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING