DF-G3IR-NU-2M

Banner Engineering
778-DF-G3IR-NU-2M
DF-G3IR-NU-2M

Mfr.:

Description:
Fibre Optic Sensors DF-G3 IR Beam High Power Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 12-30 V dc; Outputs: 1 NPN and 0-10 V dc Analog; 2 m 5-conductor PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,38 € 243,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
6 m
NPN
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Light Source: Infrared
Mounting Style: DIN Rail
Operating Supply Voltage: 12 VDC to 30 VDC
Operation Mode: Dual
Product Type: Fiber Optic Sensors
Series: DF-G3
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 12 VDC
Type: Dual Display Fiber Amplifier with Analog Output
Part # Aliases: 87661
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000

FEATURED PRODUCTS
BANNER ENGINEERING