DF-G3IR-KD-Q3

Banner Engineering
778-DF-G3IR-KD-Q3
DF-G3IR-KD-Q3

Mfr.:

Description:
Fibre Optic Sensors DF-G3 IR Beam High Power Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Output 1: Push/Pull with IO-Link; Output 2: PNP only; 150 mm (6 in) 4-pin M8 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,88 € 264,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
6 m
PNP
Brand: Banner Engineering
Light Source: Infrared
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: Dual
Product Type: Fiber Optic Sensors
Response Time: 24 ms
Series: DF-G3
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 97713
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF-G3 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G3 General-Purpose Fiber Optic Amplifiers provide leading long-range detection of more than 3m (10 feet) with opposed-mode fibers. These Banner advanced sensors feature dual digital displays for use with plastic and glass fiber optic assemblies. DF-G3 models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The displays show the signal level and threshold simultaneously. Energy-efficient light resistance enables stable detection in industrial lighting environments.

FEATURED PRODUCTS
BANNER ENGINEERING