DF-G2B-PS-Q5

Banner Engineering
778-DF-G2B-PS-Q5
DF-G2B-PS-Q5

Mfr.:

Description:
Fibre Optic Sensors DF-G2 Blue Beam High Speed Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Outputs: 1 PNP; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,92 € 233,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
770 mm
PNP
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Light Source: Visible Blue
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: Dual
Product Type: Fiber Optic Sensors
Response Time: 250 us
Series: DF-G2
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Type: Dual Display Fiber Amplifier
Part # Aliases: 87629
Unit Weight: 101,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING