DF-G1-NS-Q5

Banner Engineering
778-DF-G1-NS-Q5
DF-G1-NS-Q5

Mfr.:

Description:
Fibre Optic Sensors DF-G1 Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Output: 1 NPN; 150 mm (6 in) 4-pin M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,18 € 183,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
NPN
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Light Source: Visible Red LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 500 us
Series: DF-G1
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 19353
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

DF-G1 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G1 General-Purpose Fiber Optic Amplifiers are advanced sensors with dual digital displays for use with plastic and glass fiber optic assemblies. The easy-to-read displays show signal level and threshold simultaneously. Banner DF-G1 Fiber Optic Amplifiers offer response speeds as fast as 200µs. Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration.

FEATURED PRODUCTS
BANNER ENGINEERING