DF-G1-NR-2M

Banner Engineering
778-DF-G1-NR-2M
DF-G1-NR-2M

Mfr.:

Description:
Fibre Optic Sensors DF-G1 Dual Display Fiber Amplifier Light Receiver; Range: Depends on Fiber and light source; Input 10-30 V dc; Output: 1 NPN; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,40 € 249,40 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
NPN
Brand: Banner Engineering
Light Source: Visible Led
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Fiber Optic Sensors
Response Time: 50 m
Series: DF-G1
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Type: Dual Display Fiber Optic Light Receiver
Part # Aliases: 86287
Unit Weight: 102,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF-G1 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G1 General-Purpose Fiber Optic Amplifiers are advanced sensors with dual digital displays for use with plastic and glass fiber optic assemblies. The easy-to-read displays show signal level and threshold simultaneously. Banner DF-G1 Fiber Optic Amplifiers offer response speeds as fast as 200µs. Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration.

FEATURED PRODUCTS
BANNER ENGINEERING