DELP-1115E

Banner Engineering
778-DELP-1115E
DELP-1115E

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended LP-Custom; 11-pin Straight Male; 11-pin Straight Male; 4.6 m 11x24 Yellow PVC Jacket; Nylon Black Coupling Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
LP
11 Position
LP
11 Position
Male / Male
4.6 m (15.092 ft)
Yellow
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 80806
Unit Weight: 1,343 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000