DEK100-A1-A

Banner Engineering
778-DEK100-A1-A
DEK100-A1-A

Mfr.:

Description:
PLC Controllers DXM100 A1 Controller; AT&T North America Only; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
AT and T Cellular Carrier Wireless Controller
4 Input
6 Output
30 VDC
12 VDC
Analog, Discrete
Analog, NMOS
RS-485, USB
LCD
IP20
- 20 C
+ 60 C
211.5 mm x 161.5 mm x 100 mm
Analogue / Digital: Analog
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 811835
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A002