D10AFPGYQ

Banner Engineering
778-D10AFPGYQ
D10AFPGYQ

Mfr.:

Description:
Fibre Optic Sensors D10 AFPGYQ 4-PIN M8 GREEN HI-SPEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,28 € 127,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Bipolar
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Light Source: Visible Green
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 200 us
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 73125
Unit Weight: 50,802 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING