D10AFP

Banner Engineering
778-D10AFP
D10AFP

Mfr.:

Description:
Fibre Optic Sensors D10 AFP Sensor for use with Plastic Fiber Optics; Range: Depends on Fiber; Input 10-30 V dc; Output: Bipolar 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,14 € 128,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Bipolar
Brand: Banner Engineering
Light Source: Visible Red
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 500 us
Series: D10
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 72808
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING