CSRB-M1240M1243

Banner Engineering
778-CSRB-M1240M1243
CSRB-M1240M1243

Mfr.:

Description:
Sensor Cables / Actuator Cables Splitter M12M to M12F and M12F connectors; 4-pin, Non-Shielded, IP68, AWG 22; Black PUR cord, Straight Connectors; Trunk: 0 m; Branches: 0.9 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,56 € 82,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
M12
4 Position
Male / Female
600 mm (23.622 in)
2 A
60 V
22 AWG
Black
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Spilitter Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 83271
Unit Weight: 101,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000