CSM4-M1281M1251M1281

Banner Engineering
778-CM1281M1251M1281
CSM4-M1281M1251M1281

Mfr.:

Description:
Specialised Cables EZ-SCREEN LS, Accessory Muting; LS Muting Connection Cable; M12 QD Splitter Cable; 8-pin Straight Female 0.3 m (1 ft) Trunk; 5-pin Straight Female 0.3 m (1 ft) Branch 1 & 2; 8-pin Straight Female 0.3 m (1 ft) Branch 3; 12-pin Straight Male 0.3 m (1 f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,06 € 233,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter Cables
M12
5 Position, 5 Position, 8 Position, 12 Position
M12, M12, M12, M12
8 Position
300 mm
Female / Male
Black
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 94951
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544420000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.