CSF3A-M12F81M12M41

Banner Engineering
778-CSF3M12F81M12M41
CSF3A-M12F81M12M41

Mfr.:

Description:
Specialised Cables M12 QD Splitter Cable; 8-pin Female 0.3 m (1 ft) 8x22 AWG Trunk; 4-pin Male 0.3 m (1 ft) 4x22 AWG Branches (x3); Black PVC; Special Wiring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,22 € 195,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter Cables
M12
8 Position
M12, M12, M12
4 Position, 4 Position, 4 Position
300 mm
Female / Male
22 AWG
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 93097
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544420000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.