CSB-UNT213M831F1241

Banner Engineering
778-CST213M831F1241
CSB-UNT213M831F1241

Mfr.:

Description:
Specialised Cables Splitter Flying Leads to M12F and M8F connectors; 3-pin, Shielded, IP68, AWG 24; Black PVC cord, Straight Connectors; Trunk: 4 m; Branches: 0.34 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter Cables
Wire
M8, M12
3 Position, 4 Position
Male / Female
24 AWG
CSB
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 81843
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.