CSB-M12525M1251

Banner Engineering
778-CSB-M12525M1251
CSB-M12525M1251

Mfr.:

Description:
Specialised Cables M12 QD Splitter Cable; 5-pin Straight male M12 7.62 m (25 ft) Trunk; 5-pin Straight Female M12 0.3 m (1 ft) Branch 1; 5-pin Straight Female M12 0.3 m (1 ft) Branch 2; Nickel-Plated Brass Coupling Nuts Yellow Jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,02 € 135,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter Cables
M12
5 Position
M12, M12
5 Position, 5 Position
Male / Female
Black
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 93339
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.