CSB-M1251M1251B

Banner Engineering
778-CSB-M1251M1251B
CSB-M1251M1251B

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 QD Splitter Cable; 5-pin Straight male M12 0.3 m (1 ft) Trunk; 5-pin Straight Female M12 0.3 m (1 ft) Branch 1; 5-pin Straight Female M12 0.3 m (1 ft) Branch 2; Black Jacket; Nickel-Plated Brass Coupling Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,34 € 102,34 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
5 Position
M12
5 Position
Female / Male
600 mm (23.622 in)
2 A
30 V
22 AWG
Black
IP68
Brand: Banner Engineering
Description/Function: Splitter Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 10619
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.