CSB-M1251FM1251DB9

Banner Engineering
778-CSM1251FM1251DB9
CSB-M1251FM1251DB9

Mfr.:

Description:
Specialised Cables Splitter M12F to M12M and DB9 connectors; 5-pin, Non-Shielded, IP68, AWG 22; Black PVC Cord, Straight Connectors; Trunk: 0.3 m; Branches: 0.3 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,92 € 104,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter Cables
M12
5 Position
DB9, M12
9 Position, 5 Position
300 mm
Female / Male
22 AWG
Black
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 809846
Unit Weight: 102,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.