CSB-M1250M1250

Banner Engineering
778-CSB-M1250M1250
CSB-M1250M1250

Mfr.:

Description:
Circular Metric Connectors M12 QD Splitter Connector; 5-pin Female Trunk Straight; 5-pin Female Straight Branch (1); 5-pin Male Straight Branch(1); Black PUR Splitter Junction Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,82 € 74,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M12
Quick Disconnect
2 A
30 VAC/DC
IP68
CSB
Body Style: Straight
Brand: Banner Engineering
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gender: Female / Male
Mounting Type: Cable
Product: Circular Metric Connectors
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Tees
Part # Aliases: 803434
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99